85 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €11.870 |
5+ | €11.630 |
Product Information
Product Overview
The NUCLEO-F410RB is a STM32 Nucleo-64 Development Board with STM32F410RB microcontroller. The board provides a flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.
- USB VBUS or external source (3.3V, 5V, 7 to 12V) and power management access point
- USB communication (LD1), user LED (LD2), power LED (LD3)
- Two push buttons - USER and RESET
- USB re-enumeration capability - virtual com port, mass storage, debug port
- Supported by wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
Applications
Test & Measurement, Industrial
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Dev Board STM32F410RB
No SVHC (21-Jan-2025)
32bit
ARM
STM32F410RB
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate