100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €17.180 |
Product Information
Product Overview
NUCLEO-F446ZE is a STM32 Nucleo-144 board. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- 3 user LEDs, 2 user and reset push-buttons
- 32.768KHz crystal oscillator
- SWD, ST Zio expansion connector including ARDUINO® Uno V3
- ST morpho expansion connector
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- External or internal SMPS to generate Vcore logic supply
- Ethernet compliant with IEEE-802.3-2002
- USB OTG full speed or SNK/UFP (full-speed or high-speed mode), depending on the USB connector type
- USB with Micro-AB or USB Type-C®, Ethernet RJ45 board connection
Technical Specifications
STMicroelectronics
STM32
Cortex-M4F
Nucleo-144 Development Board STM32F446ZET6, Software Libraries
No SVHC (21-Jan-2025)
32bit
ARM
STM32F446ZET6
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate