250 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.56 |
| 5+ | €9.37 |
Product Information
Product Overview
NUCLEO-G0B1RE is a STM32 Nucleo-64 development board with STM32G0B1RE MCU, supports Arduino and ST morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- STM32G0B1RET6 microcontroller in LQFP64 package
- 1 user LED shared with ARDUINO®
- 1 user and 1 reset push-buttons
- 32.768kHz crystal oscillator
- ARDUINO® Uno V3 expansion connector, ST morpho extension pin headers for full access to STM32 I/Os
- ST-LINK/V2-1 on micro-AB USB connector
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32
Cortex-M0+
Nucleo-64 Development Board STM32G0B1RET6
No SVHC (25-Jun-2025)
32bit
ARM
STM32G0B1RET6
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate