Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.970 |
Product Information
Product Overview
NUCLEO-U545RE-Q is a STM32 Nucleo-64 development board with STM32U545RE MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.
- STM32 microcontroller in an LQFP64 or LQFP48 package
- 1 x user LED shared with ARDUINO®
- 1 x user and 1 x reset push-buttons
- 32.768KHz crystal oscillator
- ARDUINO® Uno V3 expansion connector, ST morpho extension pin headers for full access to STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB capability: mass storage, Virtual COM, debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Supports R&S®ZVH, R&S®ZPH network analysers and R&S®NGE100, R&S®NGE100B power supplies
Technical Specifications
STMicroelectronics
STM32
Cortex-M33F
Nucleo-64 Development Board STM32U545RET6Q
No SVHC (25-Jun-2025)
32bit
ARM
STM32U545RET6Q
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate