Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-U5A5ZJ-Q
Order Code4158072
Your Part Number
Technical Datasheet
124 In Stock
13 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.640 |
Price for:Each
Minimum: 1
Multiple: 1
€29.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-U5A5ZJ-Q
Order Code4158072
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberSTM32U5A5ZJT6Q
Kit ContentsNucleo-144 Development Board STM32U5A5ZJT6Q, Software Libraries
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NUCLEO-U5A5ZJ-Q is a STM32 Nucleo-144 development board with STM32U5A5ZJ MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- STM32 microcontroller in a LQFP144 package
- 3 user LEDs, 2 user and reset push-buttons, 32.768KHz crystal oscillator
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- SWD, ST Zio expansion connector including ARDUINO® Uno V3, ST morpho expansion connector
- SNK/UFP (HS mode) on USB Type-C® connector
- Internal SMPS
- Cryptography
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M33F
Kit Contents
Nucleo-144 Development Board STM32U5A5ZJT6Q, Software Libraries
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32U5A5ZJT6Q
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114