20 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.380 |
Product Information
Product Overview
NUCLEO-WB15CC is a STM32 Nucleo-64 development board with STM32WB15CC, supports Arduino, ST Morpho connectivity. The NUCLEO-WB15CC STM32WB Nucleo-64 board is Bluetooth® Low Energy (BLE) wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.2. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provide an easy means of expanding the functionality of the STM32WB Nucleo open development platform with a wide choice of specialized shields.
- 320Kbyte flash memory, 48-Kbyte SRAM in VFQFPN48 package
- Dual-core 32‑bit (Arm® Cortex®-M4 and dedicated M0+ CPU for realtime radio layer
- 2.4GHz RF transceiver supporting Bluetooth® specification v5.2
- Three user LEDs and one reset and three user push-buttons
- Integrated PCB antenna and SMA connector footprint
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
- On-board footprint to mount a CR2032 battery socket
- ST-LINK/V2-1 debugger/programmer w/ USB re-enumeration: mass storage, (virtual COM/debug) port
- Supports IDEs including IAR Embedded Workbench®, MDK-ARM, STM32CubeIDE, and Mbed Studio
Technical Specifications
STMicroelectronics
STM32
Cortex-M0+, Cortex-M4
STM32 Nucleo-64 Dev Board STM32WB15CCU6U
No SVHC (25-Jun-2025)
32bit
ARM
STM32WB15CCU6U
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate