Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.800 |
Product Information
Product Overview
P-NUCLEO-53L1A2 is a VL53L1 nucleo pack with X-NUCLEO-53L1A2 expansion board and STM32F401RE nucleo board. It is a complete evaluation kit which allows anyone to learn, evaluate, and develop their application using the VL53L1 ToF, ranging sensor with multi object detection and FoV programming. The VL53L1 is a state-of-the-art, ToF, laser-ranging, miniature sensor enhancing STMicroelectronic's FlightSense product family. Housed in a miniature and reflowable package, it integrates a SPAD (single photon avalanche diode) array, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions, with a wide range of cover windows. The STM32 nucleo board and NUCLEO-F401RE provide an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller, choosing from the various combinations of performance, power consumption, and features.
- X-NUCLEO-53L1A2 expansion board including VL53L1 ToF ranging sensor
- STM32F401RE nucleo board, two VL53L1 breakout boards
- 0.25, 0.5 and 1mm spacers to simulate air gaps between ToF sensor and cover window
- Two different cover windows
- Equipped with an Arduino UNO R3 connector
- Full system SW (software) is supplied, including code examples and graphical user interface
Contents
X-NUCLEO-53L1A2 expansion board, STM32F401RE nucleo board.
Technical Specifications
STMicroelectronics
-
-
Expansion Board VL53VL1
No SVHC (25-Jun-2025)
-
VL53VL1
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate