Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
10+ | €2.200 |
25+ | €2.010 |
50+ | €1.910 |
100+ | €1.810 |
250+ | €1.720 |
500+ | €1.660 |
1000+ | €1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTR
Order Code2980902
Technical Datasheet
Frequency Min452MHz
Frequency Max527MHz
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate500Kbps
Receiving Current8.6mA
RF IC Case StyleQFN
No. of Pins24Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current19mA
Output Power (dBm)16dBm
Sensitivity dBm-128dBm
RF Transceiver ApplicationsSensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
452MHz
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Receiving Current
8.6mA
No. of Pins
24Pins
Supply Voltage Max
3.6V
Output Power (dBm)
16dBm
RF Transceiver Applications
Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency Max
527MHz
Data Rate
500Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
19mA
Sensitivity dBm
-128dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability