10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €15.850 |
Product Information
Product Overview
SATEL-VL53L4CX is a breakout board embedding the VL53L4CX Time-of-Flight sensor with extended range measurement. The SATEL-VL53L4CX package includes two breakout boards, which can be easily integrated into the customer's devices. The PCB section that embeds the VL53L4CX module is perforated. The developers can then break off the mini-PCB and use it in a 3.3V supply application via flying wires. This makes it easier to integrate the SATEL-VL53L4CX breakout boards into the development and evaluation devices thanks to their small size. Divisible board that can be used as a mini-PCB breakout board, easy to integrate into the customer's device. Suitable for personal electronics, audio and video gaming and drones, virtual - augmented reality wearable application.
- VL53L4CX time-of-flight sensor with extended range measurement
- Accurate absolute ranging distance, independent of the target size and reflectance
- Distance measurement from 0mm up to 6m
- Short distance linearity down up to 10mm
- Histogram based technology and multiobject detection capability
- Targets beyond 80cm range are immune to crosstalk from cover glass and smudge
- Compatible with X-NUCLEO-53L4A2
Contents
Two breakout boards.
Technical Specifications
Breakout Board
-
STMicroelectronics VL53L4CX Time-of-Flight Sensor
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate