Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.630 |
Product Information
Product Overview
SATEL-VL53L8 is a pack of two breakout board based on the VL53L8 series Time-of-Flight sensors which can be easily integrated into the customer's devices. The PCB section that embeds the VL53L8 series Time-of-Flight sensor module is perforated. The developers can then break off the mini-PCB and use it in a 3.3V supply application via flying wires. This makes it easier to integrate the SATEL-VL53L8 breakout boards into the development and evaluation devices, thanks to their small size. The breakout boards support two products: VL53L8CX and VL53L8CH. The VL53L8CX is an 8x8 multizone, ToF ranging sensor, which enhances performance under ambient light with a reduced power consumption. The VL53L8CH is the perfect Time-of-Flight sensor enabling AI applications, with enhanced performance under ambient light with a wide 65° diagonal FoV.
- Breakout boards based on the VL53L8 series for STM32 Nucleo
- VL53L8CX low-power high-performance 8x8 multizone ToF sensor
- VL53L8CH artificial intelligence enabler, high performance 8x8 multizone ToF sensor
- Divisible board that can be used as mini-PCB breakout brd, easy to integrate into customer's device
- Compatible with X-NUCLEO-53L8A1
Contents
Two breakout boards.
Technical Specifications
Breakout board
-
X-NUCLEO-53L8A1 Time-of-Flight Expansion Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate