Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT-TPM-RASPIHD5
Order Code4749234
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €35.750 |
Price for:Each
Minimum: 1
Multiple: 1
€35.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT-TPM-RASPIHD5
Order Code4749234
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberST33TPHF2XI2C
Silicon Family NameST33
For Use WithSTMicroelectronics STPM4RasPI Extension Boards, Raspberry Pi Boards
Kit ContentsTrusted Platform Module ST33TPHF2XI2C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCT-TPM-RASPIHD5 is a TPM development kit. This is an official extension board to connect the ST33 TPM products to the Raspberry Pi® device. It is designed for development, proof of concept or demonstration activities. The board is shipped with one trusted platform module soldered.
- I²C TPM compatible serial interface
- SPI TPM compatible serial interface
- 40-pin female connector to plug on Raspberry Pi®
- 40-pin male connector to probe signal or connect another extension board
- P1 connector (optional) to measure the TPM power consumption
- Supported ST33 TPM device: ST33TPHF20SPI, ST33TPHF2ESPI, ST33TPHF2XI2C, ST33TPHF20I2C, ST33TPHF2EI2C
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
ST33
Kit Contents
Trusted Platform Module ST33TPHF2XI2C
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
ST33TPHF2XI2C
For Use With
STMicroelectronics STPM4RasPI Extension Boards, Raspberry Pi Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001