Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.190 |
5+ | €80.020 |
10+ | €72.840 |
50+ | €71.380 |
Price for:Each
Minimum: 1
Multiple: 1
€87.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD2931-10W
Order Code2344103
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id20A
Power Dissipation389W
Operating Frequency Min-
Operating Frequency Max230MHz
Transistor Case StyleM174
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SD2931-10W is a N-channel RF Power Transistor intended for use in 50VDC large signal applications up to 230MHz. It is mechanical compatible to the SD2931 but offers in addition a better thermal capability (25% lower thermal resistance), representing the best-in-class transistors for ISM applications, where reliability and ruggedness are critical factors.
- Excellent thermal stability
- Common source configuration
- Gold metallization
- Thermally enhanced packaging for lower junction temperatures
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Drain Source Voltage Vds
125V
Power Dissipation
389W
Operating Frequency Max
230MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
20A
Operating Frequency Min
-
Transistor Case Style
M174
Operating Temperature Max
150°C
Transistor Mounting
Flange
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability