Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T33CA
Order Code2252394
Product RangeSM15T
Technical Datasheet
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.356 |
7500+ | €0.342 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T33CA
Order Code2252394
Product RangeSM15T
Technical Datasheet
Product RangeSM15T
Clamping Voltage Vc Max59V
Operating Voltage33V
Diode Case StyleDO-214AB (SMC)
Power Dissipation Pd1.5kW
No. of Pins2Pins
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM15T33CA is a Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 1250W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Product Range
SM15T
Operating Voltage
33V
Power Dissipation Pd
1.5kW
SVHC
No SVHC (21-Jan-2025)
Clamping Voltage Vc Max
59V
Diode Case Style
DO-214AB (SMC)
No. of Pins
2Pins
Technical Docs (2)
Alternatives for SM15T33CA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability