Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T47AY
Order Code3366927
Product RangeTransil SM30TY Series
Technical Datasheet
2,429 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.554 | 
| 10+ | €0.537 | 
| 100+ | €0.516 | 
| 500+ | €0.494 | 
| 1000+ | €0.478 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T47AY
Order Code3366927
Product RangeTransil SM30TY Series
Technical Datasheet
Product RangeTransil SM30TY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max84V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Transil SM30TY Series
Reverse Standoff Voltage
40V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
84V
No. of Pins
2Pins
Maximum Breakdown Voltage
49V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability