Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.419 |
50+ | €0.238 |
100+ | €0.190 |
500+ | €0.149 |
1000+ | €0.132 |
Product Information
Product Overview
The SM6T22A is an unidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SM6T Series
Unidirectional
22V
DO-214AA (SMB)
2Pins
23.1V
150°C
-
39.3V
-
30.6V
600W
20.9V
600W
Surface Mount
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SM6T22A
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate