Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.623 |
50+ | €0.438 |
100+ | €0.300 |
500+ | €0.237 |
1000+ | €0.215 |
Product Information
Product Overview
The SM6T36CA is a Transil™ bidirectional Transient Voltage Suppressor (TVS) Diode. The SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 600W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 515W (10/1000μs) High power capability at Tj max
- 260°C Maximum lead temperature for soldering during 10s
Applications
Power Management, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SM6T Series
30.8V
DO-214AA (SMB)
34.2V
600W
Surface Mount
No SVHC (21-Jan-2025)
Bidirectional
64.3V
2Pins
37.8V
150°C
-
Technical Docs (2)
Alternatives for SM6T36CA
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate