Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T39A
Order Code9802703
Product RangeTransil SM6T Series
Technical Datasheet
2,986 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.204 |
50+ | €0.185 |
100+ | €0.181 |
500+ | €0.178 |
1000+ | €0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T39A
Order Code9802703
Product RangeTransil SM6T Series
Technical Datasheet
Clamping Voltage Vc Max69.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage39V
Power Dissipation Pd-
Product RangeTransil SM6T Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM6T39A is an unidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
69.7V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
39V
Product Range
Transil SM6T Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SM6T39A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability