Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6T39AY
Order Code3366939
Product RangeTransil SMA6TY Series
Technical Datasheet
6,449 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.848 |
| 10+ | €0.441 |
| 100+ | €0.354 |
| 500+ | €0.326 |
| 1000+ | €0.319 |
| 5000+ | €0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6T39AY
Order Code3366939
Product RangeTransil SMA6TY Series
Technical Datasheet
Product RangeTransil SMA6TY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max69.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage37.1V
Maximum Breakdown Voltage41V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Transil SMA6TY Series
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
37.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
69.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
41V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007