Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.363 |
50+ | €0.204 |
100+ | €0.199 |
500+ | €0.158 |
1000+ | €0.115 |
Product Information
Product Overview
The Transil SMBJ series from STMicroelectronics are transient voltage suppressing diodes. These diodes are used to protect sensitive equipment against electrostatic discharges and electrical over stress. Transil SMBJ series are generally used against surges below 600W (10/1000 μs). Planar technology makes these devices suitable for high end equipment and SMPS where low leakage current and high junction temperature are required. These devices are packaged in SMB footprint in accordance with IPC 7531 standard.
- High reliability and stability
- Peak pulse power of 600W at 10/1000μs and 4KW at 8/20μs
- Standoff voltage range from 5V to 188V
- Available in unidirectional and bidirectional types
- Operating temperature range -55°C to 150°C
- High power capability of 515W
- Compliant IEC 61000-4-2 level 4, IEC 61000-4-5, UL 94, EIA STD RS-481 and IEC 60286-3 standards
- Meets MIL STD 883G, MIL-STD-750 standards
Applications
Safety, Industrial, Aerospace, Defence, Military, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Transil SMBJ Series
28V
DO-214AA (SMB)
31.1V
600W
Surface Mount
No SVHC (21-Jan-2025)
Bidirectional
59V
2Pins
32.7V
150°C
-
Technical Docs (2)
Alternatives for SMBJ28CA-TR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate