Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.622 |
50+ | €0.383 |
100+ | €0.245 |
500+ | €0.206 |
1000+ | €0.166 |
Product Information
Product Overview
The SMBJ5.0CA-TR is a Transil™ bidirectional Transient Voltage Suppressor (TVS) Diode. The SMBJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 600W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 515W (10/1000μs) High power capability at Tj
- 260°C Maximum lead temperature for soldering during 10s
- Standoff voltage range from 5V to 188V
- Available in unidirectional and bidirectional types
- Operating temperature range -55°C to 150°C
- High power capability of 515W
- Compliant IEC 61000-4-2 level 4, IEC 61000-4-5, UL 94, EIA STD RS-481 and IEC 60286-3 standards
- Meets MIL STD 883G, MIL-STD-750 standards
Applications
Power Management, Industrial, Communications & Networking, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Transil SMBJ Series
5V
DO-214AA (SMB)
6.4V
600W
Surface Mount
No SVHC (21-Jan-2025)
Bidirectional
13.4V
2Pins
6.74V
150°C
-
Technical Docs (2)
Alternatives for SMBJ5.0CA-TR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate