Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPBTLE-RF0TR
Order Code2851962
Your Part Number
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPBTLE-RF0TR
Order Code2851962
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Bluetooth Class-
Receiver Sensitivity Rx-88 dBm
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Very low power network processor module for Bluetooth® Low Energy v4.1
- Embedded Bluetooth low energy protocol stack (GAP, GATT, SM, L2CAP, LL, RFPHY)
- Bluetooth low energy profiles provided separately
- Bluetooth radio performance, embedded ST BlueNRG-MS
- SPI, IRQ, RESET, On-field stack upgrading available via SPI
- AES security co-processor
- CE qualified, FCC, IC modular approval certified, BT SIG qualified
- On-board chip antenna
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Receiver Sensitivity Rx
-88 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (17-Dec-2015)
Bluetooth Class
-
Supply Voltage Range
1.7 V to 3.6 V
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability