Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPBTLE-RFTR
Order Code2851963
Your Part Number
Technical Datasheet
190 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.400 |
| 5+ | €11.080 |
| 10+ | €9.760 |
| 50+ | €9.110 |
| 100+ | €8.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPBTLE-RFTR
Order Code2851963
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Bluetooth Class-
Receiver Sensitivity Rx-88 dBm
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Receiver Sensitivity Rx
-88 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (17-Dec-2015)
Bluetooth Class
-
Supply Voltage Range
1.7 V to 3.6 V
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001306
Product traceability