Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €117.870 |
Product Information
Product Overview
Discovery board SPC582-DIS helps to discover SPC58B Line Power Architecture® microcontrollers with full access to CPUs, I/O signals and peripherals at budget price. Dedicated connectors allow plugging Arduino shields (Arduino compatible). Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), start-up routines, interrupt services, free RTOS (optional) and a full set of low-level drivers. SPC5Studio includes a free GCC compiler. The SPC58 B line is designed to address automotive vehicle body and gateway applications but as well as industrial oriented applications. The SPC58 B devices feature specific functions to make automotive applications with integrity level up to ASIL-B of ISO 26262. An E2E community is available on ST WEB.
- SPC582B 32bit z2 core at 80MHz CPU, 32bit Power Architecture® technology CPU, 1MB code flash
- On-board USB-JTAG PLS debugger and dedicated optional connector to plug a standalone JTAG debugger
- USB virtual communication port
- Arduino Uno revision 3 connectivity
- Extension headers for all device pins and for quick connection
- USB port (mini B - 5V), external sources (DC): 7÷12 V, 5V or 3.3V and 5V
- Two push buttons (USER and RESET)
- Eight LEDs (3 integrated programmer/debugger, 3 LEDs user, 1 reset, 1 power LED: +5V)
- 40MHz crystal
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Discovery Board SPC58B
No SVHC (21-Jan-2025)
32bit
Power Architecture
SPC58B
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate