Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.490 |
| 10+ | €5.050 |
| 25+ | €4.690 |
| 50+ | €4.660 |
| 100+ | €4.620 |
| 250+ | €4.590 |
Product Information
Product Overview
SPC582B60E1MH00Y is a 32-bit power architecture MCU for automotive general purpose applications. This microcontroller is the entry member of a new family of devices superseding the SPC560Bx family. It is built on the legacy of the SPC5x products, while introducing new features to answer the future requirements like the ASIL-B classification, high number of ISO CAN-FD channels, and provide significant power and performance improvement (MIPS per mW).
- AEC-Q100 qualified
- Single computing e200z2 core
- 1MB memory, 80MHz at 125°C frequency, 7x ISO CAN FD custom version
- 96KB on-chip general-purpose SRAM, multi-channel direct memory access controller with 16 channels
- ASIL-B of ISO 26262, FCCU for collection and reaction to failure notifications
- Triggers ADC conversions from any eMIOS channel
- Up to 27 channels, enhanced diagnosis feature
- 6 LINFlexD modules, 4 deserial serial peripheral interface (DSPI) modules
- Nexus Class 3 debug and trace interface
- eTQFP64 package, operating ambient temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPC5 Family SPC582Bxx Series Microcontrollers
32 bit
1MB
eTQFP
CAN, I2C, SPI, UART
27Channels
1.14V
-40°C
Surface Mount
SPC582Bx
MSL 3 - 168 hours
Power Architecture
80MHz
64Pins
48I/O's
96KB
12Bit
1.26V
125°C
SPC5
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate