Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC584B70E7NG00X
Order Code3247658
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.500 |
| 10+ | €12.110 |
| 25+ | €11.570 |
| 50+ | €10.770 |
| 100+ | €9.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC584B70E7NG00X
Order Code3247658
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageLQFP-EP
No. of I/O's154I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART
RAM Memory Size192KB
ADC Channels63Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC584Bx
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SPC5 Family SPC582Bxx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP-EP
Interfaces
CAN, Ethernet, I2C, SPI, UART
ADC Channels
63Channels
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC584Bx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
120MHz
No. of Pins
176Pins
No. of I/O's
154I/O's
RAM Memory Size
192KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
125°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112