Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €837.000 |
Product Information
Product Overview
SPC58XXMB is a motherboard for SPC58 and SPC57 families of microcontrollers. The premium evaluation boards system supports the 32-bit SPC57x, SPC58x STMicroelectronics' automotive microcontrollers. The complete system consists of a SPC57XXMB motherboard and a SPC57xxADPT, SPC58xxADPT daughter card which plugs into the motherboard. A number of compatible daughter cards are available for the motherboard for evaluating the different devices in the SPC57x, SPC58x family of microcontrollers, package sizes and part numbers. All daughter cards are similar in design and concept. The evaluation system (motherboard and daughter card) allows full access to the CPU, all of the CPU's I/O signals, and the motherboard peripherals (such as CAN, SCI, LIN, FlexRAY and Ethernet).
- Single 12V external power supply
- Four on-board regulators: 5V, 3.3V and 1.25V switching regulators and 5V linear regulator
- Main power switch and regulator status LEDs
- Two 240-way high-density expansion connectors for MCU daughter cards
- All MCU signals readily accessible at a port-ordered group of 0.1” pitch headers
- RS232/SCI physical interface and standard DB9 female connector
- 2 FlexRAY channels interface with DB9 connector (for both transceivers) and 2 alternative connectors
- LINFlexD interface with 2 different style CONN, 4 user switches, 4 user LEDs, freely connectable
- Two high speed CAN FD channels and two female standard DB9 connectors
- Ethernet interface with standard RJ45 Ethernet connector, 1 potentiometer for analogue voltage input
Contents
Board, Universal power supply, Documentation CD.
Technical Specifications
STMicroelectronics
SPC5
e200
Evaluation Board SPC58x/SPC57x
No SVHC (25-Jun-2025)
32bit
Power Architecture
SPC58x, SPC57x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate