Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSRK2001TRCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3129730RL
Cut Tape3129730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | €1.800 | €1.80 |
| Total Price (ex VAT) | €1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.800 |
| 10+ | €1.330 |
| 50+ | €1.210 |
| 100+ | €1.110 |
| 250+ | €1.040 |
| 500+ | €1.010 |
| 1000+ | €0.974 |
| 2500+ | €0.937 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSRK2001TRCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3129730RL
Cut Tape3129730
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max32V
IC Package TypeSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Secondary Side Synchronous Rectifier Controller
Supply Voltage Max
32V
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability
