
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.870 |
| 10+ | €10.550 |
| 25+ | €10.110 |
| 50+ | €9.510 |
| 100+ | €8.900 |
| 250+ | €8.470 |
Product Information
Product Overview
ST-ONE is a fully integrated controller for smart chargers. This is the world’s first digital controller embedding ARM Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with USB-PD interface. The device includes an active clamp flyback controller and its HV start-up on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side. The two sides are connected through an embedded galvanically isolated dual communication channel. A dedicated memory stores a default device configuration during factory process. The user can change or adapt this memory area to fit the final product specifications.
- ZVS non-complementary active clamp flyback controller
- 800V high voltage start-up with integrated input voltage sensing and brown-in/out functions
- Active input filter capacitor discharge circuitry for reduced standby power compliant
- Fully integrated USB-PD PHY with 24V tolerant protection and integrated load switch driver
- ARM® 32-bit Cortex®-M0+ MCU with 64kB flash memory
- Reinforced galvanically isolated dual communication channel compliant with IEC 62368:4 kV pk
- Synchronous rectification and USB-PD 3.1 PPS interface
Technical Specifications
Digital Controller
-
36Pins
-
-
-
SSOP
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
