Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.556 |
7500+ | €0.545 |
Product Information
Product Overview
ST3232BDR is a 3 to 5.5V, low-power, up to 400Kbs RS-232 drivers and receivers. This device is 3V powered EIA/TIA-232 and V.28/V.24 communication interfaces with low power requirements and high data-rate capabilities. It has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5V supplies. It requires only four small 0.1mF standard external capacitors for operation from a 3V supply. This device is guaranteed to run at data rates of 250Kbps while maintaining RS-232 output levels. Typical applications are notebooks, subnotebooks and palmtop computers, battery-powered equipment, hand-held equipment, peripherals, and printers.
- Two receivers and two drivers
- 300µA supply current
- 300Kbps minimum guaranteed data rate
- 6V/µs minimum guaranteed slew rate
- 16 lead SO package
- Temperature range from -40 to 85°C
- Meets EIA/TIA-232 specifications down to 3V
Technical Specifications
RS232 Transceiver
2
400Kbps
5.5V
16Pins
-
-40°C
-
MSL 1 - Unlimited
2Receivers
-
3V
SOIC
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ST3232BDR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate