Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.040 |
10+ | €9.770 |
25+ | €9.510 |
50+ | €9.240 |
100+ | €9.060 |
Product Information
Product Overview
ST7580TR is a FSK, PSK multi-mode power line networking system-on-chip. The ST7580 is a flexible power line networking system-on-chip combining a high performing PHY processor core and a protocol controller with a fully integrated analogue front-end (AFE) and line driver for a scalable future-proof, cost effective, single chip, narrow-band power line communication solution. Suitable for EN50065, FCC part 15 and ARIB compliant applications. Typical applications include smart metering applications, street lighting control and command and control networking.
- Fully integrated narrow-band power line networking system-on-chip
- High-performing PHY processor with embedded turnkey firmware
- Protocol engine embedding turnkey communication protocol
- Host controller UART interface up to 57.6Kbps
- AES-128 based authentication and confidentiality services
- Fully integrated analogue front-end: ADC and DAC, high sensitivity receiver
- Fully integrated single-ended power amplifier for line driving
- 8 to 18V power amplifier supply and 3.3V or 5V digital I/O supply
- Zero crossing detection
- 48 lead VFQFPN package and -40 °C to +105 °C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Driver
QFN
48Pins
18V
-
105°C
-
No SVHC (21-Jan-2025)
-
QFN
8V
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate