Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €1.610 |
50+ | €1.450 |
100+ | €1.190 |
250+ | €1.120 |
500+ | €0.983 |
1000+ | €0.852 |
2500+ | €0.770 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8034ATDT
Order Code2462676
Technical Datasheet
IC Interface Type-
Interface ApplicationsElectronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST8034ATDT is a 16-pin smartcard interface. This device is a complete low-cost analogue interface for asynchronous and synchronous smartcards operating at a supply voltage of 5V or 3V. It can be placed between the card and the microcontroller to provide all supply, protection, detection, and control functions, with just a few external components. It is used in applications such as set-top boxes, pay TV, identification, banking, and tachographs.
- Complete smartcard interface, ISO 7816 and EMV™ 4.3 payment systems compatible
- One protected half-duplex bidirectional buffered I/O line to the smartcard
- Card clock generation by integrated crystal oscillator or from external clock source
- Automatic card activation and deactivation sequences initiated by the microcontroller
- Non-inverted card reset pin RST driven by the RSTIN input
- Thermal and short-circuit protection of all card contacts
- Card presence detection contacts debounced, enhanced card side ESD protection of 8kV
- Supply current, logic (active mode) is 2mA maximum
- Input/output frequency is 1MHz maximum, delay time is 200ns maximum
- Operating temperature range from -25°C to +85°C, SO16 package
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
SOIC
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Electronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638