Print Page
Image is for illustrative purposes only. Please refer to product description.
3,923 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.160 |
50+ | €1.050 |
100+ | €0.922 |
250+ | €0.847 |
500+ | €0.819 |
1000+ | €0.747 |
2500+ | €0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8034HNQR
Order Code3129736
Technical Datasheet
IC Interface Type-
Interface ApplicationsSmartcard Reader for Set Top Boxes, Pay TV System, Identification, Banking, Tachographs
Supply Voltage Min2.7V
Supply Voltage Max6.5V
Interface Case StyleQFN
No. of Pins24Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST8034HNQR is a complete low-cost analogue interface for asynchronous and synchronous smartcards operating at a supply voltage of 5V, 3V or 1.8V. This device can be placed between the card and the microcontroller to provide all supply, protection, detection and control functions, with just a few external components. It is used in applications such as set-top boxes, pay-TV, identification, banking, and tachographs.
- Complete smartcard interface, ISO 7816, NDS and EMV 4.3 payment systems compatible
- Three protected half-duplex bidirectional buffered I/O lines to the smartcard
- Very low power consumption in deep shutdown mode
- Card clock generation by integrated crystal oscillator or from external clock source
- Automatic activation and deactivation sequences initiated by the microcontroller
- Multipurpose card status signal OFF, card presence detection contacts debounced
- Thermal and short-circuit protection of all card contacts, enhanced card side ESD protection of 8kV
- Supply current, power is 1.5mA maximum at (active mode, fCLK = fXTAL/2, no ICC load)
- Input/output frequency is 1MHz maximum, delay time is 200ns maximum
- Operating temperature range from -25°C to +85°C, QFN24 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
QFN
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Smartcard Reader for Set Top Boxes, Pay TV System, Identification, Banking, Tachographs
Supply Voltage Max
6.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability