Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.330 |
10+ | €16.730 |
25+ | €15.670 |
50+ | €14.310 |
100+ | €13.450 |
Price for:Each
Minimum: 1
Multiple: 1
€20.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA680
Order Code4698172
Technical Datasheet
Frequency Min-
Frequency Max-
RF / IF ModulationAM, FM
Sensitivity dBm-
Data Rate-
Receiving Current-
Supply Voltage Min1.14V
Supply Voltage Max1.26V
RF Receiver ApplicationsRadio Communications
RF IC Case StyleLFBGA
No. of Pins168Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
RF / IF Modulation
AM, FM
Data Rate
-
Supply Voltage Min
1.14V
RF Receiver Applications
Radio Communications
No. of Pins
168Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
Frequency Max
-
Sensitivity dBm
-
Receiving Current
-
Supply Voltage Max
1.26V
RF IC Case Style
LFBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001