Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.680 |
| 10+ | €2.010 |
| 25+ | €1.840 |
| 50+ | €1.690 |
| 100+ | €1.530 |
| 250+ | €1.500 |
| 500+ | €1.480 |
| 1000+ | €1.450 |
Product Information
Product Overview
The STC3100IST is a battery monitor IC with coulomb counter/gas gauge in 8 pin MSOP package. The device monitors the critical parameters of a single-cell Li-Ion battery (voltage, temperature and current) and includes hardware functions to implement a gas gauge for battery charge monitoring, based on a programmable 12 to 14bit A/D converter. With a typical 30mohm external sense resistor, the battery current can be up to 2.5A and the accumulator system provides a capacity up to +/-7000mAh with a resolution of 0.2mAh. The device is programmable through the I2C interface. Typical applications include cellular phones, PDA, MP3 players, cordless phones, digital cameras, USB appliances and Bluetooth devices.
- Battery voltage monitoring
- Internal temperature sensor
- Internal or external 32768Hz time base
- I2C interface for gas gauge monitoring and device control
- 32bytes RAM, 8byte unique device ID, one general purpose I/O
- 2.7V to 5.5V operating supply voltage on VCC
Applications
Consumer Electronics
Technical Specifications
Li-Ion
1Cells
5.5V
8Pins
85°C
-
-
I2C
2.7V
MSOP
-40°C
Surface Mount
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate