Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €3.100 |
| 50+ | €2.080 |
| 100+ | €1.920 |
| 500+ | €1.620 |
| 1000+ | €1.580 |
Product Information
Product Overview
STCS1APHR is a 1.5A max constant current LED driver. It is designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solution for driving LEDs in low voltage applications such as 5V, 12V or 24V giving benefits in terms of precision, integration and reliability. Suitable for LED constant current supplying for varying input voltages, low voltage lighting and small appliances LED lighting applications.
- Slope control with external cap
- LED disconnection diagnostic
- Input voltage range from 4.5 to 40V
- Less than 0.5V voltage overhead
- Features shutdown pin and PWM dimming pin
- Constant current device topology
- PowerSO-8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
8Pins
40V
-40°C
-
-
-
PowerSO
1.5A
-
1.5A
PowerSO
4.5V
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
Constant Current
1Outputs
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate