Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.37 |
| 10+ | €1.77 |
| 25+ | €1.61 |
| 50+ | €1.53 |
| 100+ | €1.45 |
| 250+ | €1.37 |
| 500+ | €1.33 |
| 1000+ | €1.29 |
Product Information
Product Overview
STCS1APUR is a 1.5A max constant current LED driver in a 8 pin DFN package. It is a BiCMOS constant current source designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solution for driving LEDs in low voltage applications such as 5V, 12V or 24V giving benefits in terms of precision, integration and reliability. The current is set with external resistor up to 1.5A with a ±10% precision; a dedicated pin allows implementing PWM dimming. An external capacitor allows setting the slope for the current rise from tens of microseconds to tens of milliseconds allowing reduction of EMI. An open-drain pin output provides information on load disconnection condition. Typical applications include LED constant current supplying for varying input voltages, low voltage lighting and small appliances LED lighting.
- Up to 40V input voltage
- Less than 0.5V voltage overhead
- PWM dimming pin and shutdown pin
- LED disconnection diagnostic
- Slope control with external cap
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
8Pins
40V
-40°C
-
MSL 1 - Unlimited
-
DFN
500mA
-
500mA
DFN
4.5V
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
Constant Current
1Outputs
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate