Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCS1PHR
Order Code2762675
Your Part Number
Technical Datasheet
2,054 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.050 |
| 10+ | €1.520 |
| 50+ | €1.380 |
| 100+ | €1.240 |
| 250+ | €1.170 |
| 500+ | €1.120 |
| 1000+ | €1.100 |
| 2500+ | €1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCS1PHR
Order Code2762675
Technical Datasheet
No. of Channels1Channels
Output Current Max1.5A
Output Voltage Max-
IC Case / PackagePowerSO
No. of Pins8Pins
Input Voltage Min4.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StylePowerSO
No. of Outputs1Outputs
Output Current1.5A
Output Voltage-
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
PowerSO
Output Current
1.5A
Switching Frequency
-
Output Current Max
1.5A
IC Case / Package
PowerSO
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119