Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE145N65M5
Order Code2807241
Product RangeMDmesh M5
Technical Datasheet
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.070 |
5+ | €38.620 |
10+ | €33.170 |
50+ | €32.510 |
Price for:Each
Minimum: 1
Multiple: 1
€44.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE145N65M5
Order Code2807241
Product RangeMDmesh M5
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id143A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.012ohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage10V
Transistor MountingModule
Gate Source Threshold Voltage Max4V
Power Dissipation679W
Operating Temperature Max150°C
No. of Pins4Pins
Product RangeMDmesh M5
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
ISOTOP
Transistor Mounting
Module
Power Dissipation
679W
No. of Pins
4Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
143A
Drain Source On State Resistance
0.012ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
Product Range
MDmesh M5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045045
Product traceability