Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.66 |
Product Information
Product Overview
Evaluation board based on the STEF01 fully programmable universal electronic fuse. It allows full evaluation of the STEF01 E-fuse and is designed to help users to test and develop a power path protection to the system. The STEF01 E-fuse integrates a control circuit and low on-resistance MOSFET switch and provides a full set of protections including overcurrent, overvoltage and inrush current. Users can adjust UVLO threshold, clamping voltage and overload current limits through mechanical trimmers. An external MOSFET, driven by the STEF01 gate driver pin can be mounted to implement a reverse current blocking circuit. The inrush current can be controlled by the output voltage ramp rate with the dedicated soft start circuit embedded in the STEF01 device. Typical applications include hot-swap boards, electronic circuit breakers, distributed power systems, industrial automation, white goods/appliances and telecom power modules.
- Input voltage from 8 to 48V, peak output current up to 6A
- Enable/disable/fault flag pin
- Adjustable undervoltage lockout and adjustable output voltage clamp
- Programmable VOUT slew rate control
- Latch or auto-retry jumper-programmable thermal protection
- Power good monitoring flag
- Drives an optional external reverse current protection MOSFET
- CE certified
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Eval Board STEF01
No SVHC (25-Jun-2025)
STEF01
Hot Swap Control, Protection and Monitoring
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate