Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-FKI433V2
Order Code2980992
Your Part Number
Technical Datasheet
14 In Stock
7 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.410 |
Price for:Each
Minimum: 1
Multiple: 1
€58.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-FKI433V2
Order Code2980992
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberS2-LP, STM32L0
Application Sub TypeRF Transceiver
Kit Application TypeRF / IF
Kit ContentsDevelopment Kit S2-LP/STM32L0
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation board is based on the S2-LP sub-1GHz ultra low power low data rate transceiver suitable for ISM bands and wireless M-Bus. The NUCLEO-L053R8 motherboard is equipped with an STM32L0 low power microcontroller to control the S2-LP. The board integrates a ST-LINK/V2-1 debugger/programmer for firmware updating.
- S2-LP narrow band transceiver in a standalone RF module tuned for 430-470MHz frequency bands
- STM32 Nucleo-64 development board with STM32L0 MCU
- Suitable for wireless M-Bus systems
- Programmable RF output power up to +16dBm
- 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK modulation schemes
- Air data rate from 0.3 to 500Kbps
- Excellent performance of receiver sensitivity (up to -130dBm)
- Low duty cycle RX/TX operation mode
- Automatic acknowledgement, retransmission and timeout protocol engine
- SPI interface for microcontroller and USB interface
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Application Sub Type
RF Transceiver
Kit Contents
Development Kit S2-LP/STM32L0
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
S2-LP, STM32L0
Kit Application Type
RF / IF
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0635