Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDB007V2
Order Code2855565
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.810 |
Price for:Each
Minimum: 1
Multiple: 1
€61.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDB007V2
Order Code2855565
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberBlueNRG-1
Application Sub TypeBluetooth Low Energy, SoC
Kit Application TypeWireless Connectivity
Kit ContentsEval Board BlueNRG-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation platform based on the BlueNRG-1 low power Bluetooth® smart system on chip, compliant with the Bluetooth® specification.
- Associated BlueNRG-1 development kit SW package including firmware and documentation
- Up to +8dBm available output power (at antenna connector)
- Excellent receiver sensitivity (-88dBm)
- 7.7mA RX and 8.2mA TX at +0dBm very low power consumption
- New integrated balun BALF-NRG-02D3 which integrates a matching network and harmonics filter
- SMA connector for antenna or measuring equipment
- 3 user LEDs, 2 user buttons, 3D digital accelerometer, 3D digital gyroscope, JTAG debug connector
- MEMS pressure sensor with embedded temperature sensor
- USB to serial bridge for providing I/O channel with the BlueNRG-1 device
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Application Sub Type
Bluetooth Low Energy, SoC
Kit Contents
Eval Board BlueNRG-1
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BlueNRG-1
Kit Application Type
Wireless Connectivity
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.2
EU ECCN:5A002.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078