Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDB008V1M
Order Code3489480
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.710 |
Price for:Each
Minimum: 1
Multiple: 1
€41.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDB008V1M
Order Code3489480
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberBlueNRG-2
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEval Board BlueNRG-M2SA Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation platform based on the BlueNRG-M2SA module
- Embedding BlueNRG-M2SA certified module based on BlueNRG-2 Bluetooth low energy SoC
- Associated BlueNRG-2 development kit software package (STSW-BLUENRG1-DK)
- Up to +5 dBm available output power
- Bluetooth low energy v5.0 compliant, supports master, secondary and simultaneous master-and-secondary roles
- Integrated balun with matching network and harmonics filter
- Three user LEDs and two user buttons
- 3D digital accelerometer and 3D digital gyroscope
- MEMS pressure sensor with embedded temperature sensor, battery holder, JTAG debug connector
- USB to serial bridge for I/O channel with the BlueNRG-2 device
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Silicon Core Number
BlueNRG-2
Kit Contents
Eval Board BlueNRG-M2SA Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0387