Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILD004V2
Order Code3228639
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.940 |
Price for:Each
Minimum: 1
Multiple: 1
€65.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILD004V2
Order Code3228639
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max230Vrms
Core Chip-
Dimming Control TypeDigital
Kit ContentsEval Board STGF10NC60KD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation board represents an innovative and low cost power topology for light wall dimmers using two sensitive TS820-600FP SCRs and a single STGF10NC60KD IGBT to dim 100 to 240V halogen lamps, SELV halogen lamps through magnetic or electronic transformers and new CFL and LED dimmable lamps. Control of the board is achieved with STM8S103F2 microcontroller. In comparison with STEVAL-ILD004V1, this board introduces a buck SMPS (operated through the VIPer06XS) instead of a linear power supply for compatibility across all dimmable LED and CFL lamps.
- Digital wall dimmer for halogen and low-consumption lamps
- Flicker-free operation with paralleled lamps
- Operation in 2 or 3-wire configuration
- Leading edge control
- Operation at 110V or 230V line rms voltage and 50Hz or 60Hz line frequency
- Power efficiency is <gt/> 99% at 600W, 230V
- Standby loss at 230V is 0.3W, short-circuit protection at start-up
- Enhanced interface with push-buttons, soft start and soft-stop, memory of last setting
- Compliance IEC 61000-4-5: criteria A for 2KV surge, IEC 61000-4-4: criteria A for more than 4KV
- Filterless compliance with EN55015 for 600W -230V halogen lamp
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
-
Kit Contents
Eval Board STGF10NC60KD
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
230Vrms
Dimming Control Type
Digital
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0476