Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL035V2
Order Code2308961
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.410 |
Price for:Each
Minimum: 1
Multiple: 1
€58.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL035V2
Order Code2308961
Technical Datasheet
Device TopologyBoost
No. of Outputs16Outputs
Output Current85mA
Output Voltage-
Input Voltage Min10V
Input Voltage Max28V
Core ChipLED7708
Dimming Control TypePWM
Kit ContentsEval Board LED7708
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Daughter card or extension card for STEVAL-ILL035V1. The STEVAL-ILL035V1 is multichannel LED driver evaluation board based on LED7708 16 channel led driver and STM32F103C6T6A (AEM Cortex-M3 Microcontroller). The STEVAL-ILL035V2 is an extension card for STEVAL-ILL035V1 and enables implementing a daisy-chained configuration for applications requiring more than 16 channels.
- Wide DC input voltage range from 10V to 28V
- 16-channels with up to 85mA/channel current capability and independent PWM brightness control
- Up to 15 white LEDs per channel
- Embedded open-channel and LED short-circuit faults management
- Expansion connector to cascade other STEVAL-ILL035V2 evaluation boards
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
Boost
Output Current
85mA
Input Voltage Min
10V
Core Chip
LED7708
Kit Contents
Eval Board LED7708
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
16Outputs
Output Voltage
-
Input Voltage Max
28V
Dimming Control Type
PWM
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124284