Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL054V2
Order Code3228643
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.880 |
Price for:Each
Minimum: 1
Multiple: 1
€27.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL054V2
Order Code3228643
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs1Outputs
Output Current4A
Output Voltage-
Input Voltage Min3V
Input Voltage Max18V
Core ChipLED2001
Dimming Control TypePWM
Kit ContentsEval Board LED2001
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4A HB LED driver with dimming function based on LED2001 DC to DC converter in an HSOP8 package
- 850KHz fixed switching frequency
- 100mV typical current sense voltage drop
- PWM dimming, ±7% output current accuracy
- Synchronous rectification
- Internal current limiting, thermal shutdown
- Embedded PWM dimming circuitry features LED brightness control
- Regulated output current is set by connecting a sensing resistor to feedback pin
- Fully protected against overheating, overcurrent and output short-circuit
Technical Specifications
Device Topology
Synchronous Buck
Output Current
4A
Input Voltage Min
3V
Core Chip
LED2001
Kit Contents
Eval Board LED2001
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053