Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL060V1
Order Code3228648
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.690 |
Price for:Each
Minimum: 1
Multiple: 1
€39.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL060V1
Order Code3228648
Technical Datasheet
Device TopologyConstant Current
No. of Outputs32Outputs
Output Current-
Output Voltage-
Input Voltage Min6VDC
Input Voltage Max24VDC
Core ChipSTAP16DPPS05
Dimming Control Type-
Kit ContentsEval Board STAP16DPPS05
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High brightness LED array driver with diagnostics evaluation board for automotive applications based on the STAP16DPPS05 automotive-grade low voltage 16bit constant current LED sink driver and STM8A. The LED driver is configured and controlled through an 8bit automotive-grade STM8A microcontroller via an SPI interface. An A5974D DC-DC converter, also automotive-grade provides the voltages and power needed for overall operation of the board. 6VDC to 24VDC power supply with reverse voltage protection, short-circuit protection and input surge protection and standard DC jack input.
- Backward/forward transition switch to change modes
- SWIM connector for MCU programing and debugging
- Connector for LIN development and evaluation
- Potentiometer to change brightness and speed of patterns
- 32 white LEDs (PLCC 4)
- 8 jumpers to simulate open-circuit error, 4 jumpers, to simulate short-circuit error
- USB-UART bridge to interface board with GUI
- Demonstrates pre-configured patterns with adjustable brightness/speed
- Demonstrates basic mode or frame programming mode with GUI SW
Technical Specifications
Device Topology
Constant Current
Output Current
-
Input Voltage Min
6VDC
Core Chip
STAP16DPPS05
Kit Contents
Eval Board STAP16DPPS05
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
32Outputs
Output Voltage
-
Input Voltage Max
24VDC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058