Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.080 |
Product Information
Product Overview
60W wide input range flyback converter using HVLED001A quasi resonant flyback controller. It provides a stable and insulated 52V voltage bus suitable for secondary side circuitry (LED current generators) for a total output power of 60W, given a wide input voltage range. An auxiliary 15V output is also present to supply small circuitries absorbing a maximum current of 50mA. A very high power factor is obtained due to the features of the HVLED001A device. Input voltage variations, excessive input voltage (overvoltage from surges or bursts) or very low input voltages are handled through several HVLED001A protections, improving the reliability of the application. Output short circuit and overload protections with auto-restart are available for safe operation in lighting environments.
- Input voltage Vin range from 90 to 277Vrms, f = 45-66Hz
- Output voltage of 52V / 1.2A
- High power factor, low THD
- Full load efficiency is greater than 90%
- Short circuit protection
- Safety complies with EN60065
- PCB board: 165mm x 50mm double sided PCB
Technical Specifications
Flyback
1.2A
90Vrms
HVLED001A
Eval Board HVLED001A
No SVHC (21-Jan-2025)
2Outputs
52V
277Vrms
PWM
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate