Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL079V1
Order Code2545782
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.380 |
Price for:Each
Minimum: 1
Multiple: 1
€31.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL079V1
Order Code2545782
Technical Datasheet
Device TopologyInverting Buck-Boost
No. of Outputs1Outputs
Output Current500mA
Output Voltage-
Input Voltage Min15V
Input Voltage Max30V
Core ChipLED6000
Dimming Control TypeDigital
Kit ContentsEval Board LED6000
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Inverting Buck-Boost
Output Current
500mA
Input Voltage Min
15V
Core Chip
LED6000
Kit Contents
Eval Board LED6000
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
30V
Dimming Control Type
Digital
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142