Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.100 |
Product Information
Product Overview
Evaluation board is based on the LED6000 monolithic current source for high power LED driving. The floating boost topology can benefit from the LED6000 wide input voltage range to drive many power LED in series. The LED6000 is a 61V asynchronous switching regulator with embedded power MOSFET, designed to supply up to 3A DC currents depending on the application conditions. The 250 mV typical RSENSE voltage drop, embedded switch-over feature on the VBIAS pin and light load management (pulse skipping) maximize power conversion efficiency across the entire load range. Digital dimming is implemented by driving the dedicated DIM pin.
- 18V to 36V input voltage
- Step-up conversion (up to 15 LEDs)
- 0.5A programmed LED current
- 500KHz switching frequency
- Digital dimming
- Uses ceramic output capacitors
- 180° out-of-phase synchronization available
- Auto-recovery overcurrent and thermal protection
Technical Specifications
Boost
500mA
18V
LED6000
Eval Board LED6000
No SVHC (21-Jan-2025)
1Outputs
-
36V
Digital
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate