Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IPFC01V1
Order Code2981001
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €381.390 |
Price for:Each
Minimum: 1
Multiple: 1
€381.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IPFC01V1
Order Code2981001
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTNRGPF01
Kit Application TypePower Management
Application Sub TypeInterleaved CCM PFC Digital Controller
Kit ContentsSTEVAL-IPFC01P1 Power Board, STEVAL-IPFC01C1 Control Board, STEVAL-IPFC01A1 Adapter Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
3KW interleaved PFC kit based on the STNRGPF01 digital controller and includes a separate power board (STEVAL-IPFC01P1), control board (STEVAL-IPFC01C1) and adapter board (STEVAL-IPFC01A1). The STNRGPF01 is a digital configurable ASIC developed by STMicroelectronics which can drive up to three channels in an interleaved PFC for industrial applications.
- 90 to 265VAC input voltage range
- 47 to 63Hz line frequency range, 111KHz switching frequency
- 400V output voltage
- Mixed-signal average current mode control, CCM fixed frequency operation
- Cycle by cycle regulation (analogue current control loop)
- Input voltage and load feed-forwards
- Phase shedding, burst-mode operation, overvoltage protection
- Thermal protection, status indicator LEDs, inrush current limiter function
- Cooling function
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
STEVAL-IPFC01P1 Power Board, STEVAL-IPFC01C1 Control Board, STEVAL-IPFC01A1 Adapter Board
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
STNRGPF01
Application Sub Type
Interleaved CCM PFC Digital Controller
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.586